33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF3302

DigiKey Part Number
RHM33KAHTR-ND - Tape & Reel (TR)
RHM33KAHCT-ND - Cut Tape (CT)
RHM33KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF3302
Description
RES SMD 33K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF3302 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR10EZPF3302Rohm Semiconductor4.559846-SDR10EZPF3302CT-ND0,20000 €Similar
ERJ-6ENF3302VPanasonic Industry12.422P33.0KCCT-ND0,10000 €Direct
RC0805FR-0733KLYAGEO82.663311-33.0KCRCT-ND0,08000 €Direct
AC0805FR-0733KLYAGEO13.406YAG3726CT-ND0,08000 €Similar
CR0805-FX-3302ELFBourns Inc.23.969CR0805-FX-3302ELFCT-ND0,08000 €Similar
In-Stock: 699
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,08800 €0,88 €
250,07000 €1,75 €
500,05940 €2,97 €
1000,05120 €5,12 €
2500,04284 €10,71 €
5000,03806 €19,03 €
1.0000,03428 €34,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02823 €141,15 €
10.0000,02647 €264,70 €
15.0000,02562 €384,30 €
25.0000,02469 €617,25 €
35.0000,02416 €845,60 €
50.0000,02365 €1.182,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €