574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF1502

DigiKey Part Number
RHM15KAHTR-ND - Tape & Reel (TR)
RHM15KAHCT-ND - Cut Tape (CT)
RHM15KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF1502
Description
RES SMD 15K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF1502 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.647
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08500 €0,85 €
250,06720 €1,68 €
500,05700 €2,85 €
1000,04910 €4,91 €
2500,04108 €10,27 €
5000,03672 €18,36 €
1.0000,03286 €32,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02707 €135,35 €
10.0000,02479 €247,90 €
15.0000,02377 €356,55 €
25.0000,02273 €568,25 €
35.0000,02265 €792,75 €
50.0000,02257 €1.128,50 €
60.0000,02245 €1.347,00 €
120.0000,02171 €2.605,20 €
125.0000,02167 €2.708,75 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €