
KTR10EZPF1403 | |
|---|---|
DigiKey Part Number | RHM140KAHTR-ND - Tape & Reel (TR) RHM140KAHCT-ND - Cut Tape (CT) RHM140KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF1403 |
Description | RES SMD 140K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF1403 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805140KFKEA | Vishay Dale | 9.881 | 541-140KCCT-ND | 0,08000 € | Direct |
| ERJ-6ENF1403V | Panasonic Industry | 34.283 | P140KCCT-ND | 0,10000 € | Direct |
| RMCF0805FT140K | Stackpole Electronics Inc | 6.557 | 738-RMCF0805FT140KCT-ND | 0,08000 € | Direct |
| AC0805FR-07140KL | YAGEO | 9.425 | 13-AC0805FR-07140KLCT-ND | 0,08000 € | Similar |
| CR0805-FX-1403ELF | Bourns Inc. | 21.345 | 118-CR0805-FX-1403ELFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05120 € | 5,12 € |
| 250 | 0,04284 € | 10,71 € |
| 500 | 0,03806 € | 19,03 € |
| 1.000 | 0,03428 € | 34,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02664 € | 133,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

