KTR03EZPJ821 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 2.141
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00362 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01575 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01239 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 19.750
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 94.914
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 83.416
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 50.059
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 37.485
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 179.369
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00231 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 185.094
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 45.690
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
820 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPJ821

DigiKey Part Number
KTR03EZPJ821-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR03EZPJ821
Description
RES SMD 820 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPJ821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01861 €93,05 €
Manufacturers Standard Package
Unit Price without VAT:0,01861 €
Unit Price with VAT:0,02215 €