
KTR03EZPJ271 | |
|---|---|
DigiKey Part Number | RHM270AZTR-ND - Tape & Reel (TR) RHM270AZCT-ND - Cut Tape (CT) RHM270AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPJ271 |
Description | RES SMD 270 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPJ271 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603270RJNEA | Vishay Dale | 71.975 | 541-270GCT-ND | 0,08000 € | Direct |
| ERJ-3GEYJ271V | Panasonic Industry | 42.385 | P270GCT-ND | 0,08000 € | Direct |
| RMCF0603JG270R | Stackpole Electronics Inc | 9.358 | 738-RMCF0603JG270RCT-ND | 0,08000 € | Direct |
| RMCF0603JT270R | Stackpole Electronics Inc | 98.753 | RMCF0603JT270RCT-ND | 0,08000 € | Direct |
| CRG0603F270R | TE Connectivity Passive Product | 17.830 | 1712-CRG0603F270RCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,03770 € | 3,77 € |
| 250 | 0,03104 € | 7,76 € |
| 500 | 0,02724 € | 13,62 € |
| 1.000 | 0,02426 € | 24,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01838 € | 91,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

