Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

KTR03EZPJ224 | |
|---|---|
DigiKey Part Number | RHM220KAZTR-ND - Tape & Reel (TR) RHM220KAZCT-ND - Cut Tape (CT) RHM220KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPJ224 |
Description | RES SMD 220K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPJ224 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTR03EZPF2203 | Rohm Semiconductor | 10.422 | RHM220KAYCT-ND | 0,14000 € | Parametric Equivalent |
| CRCW0603220KJNEA | Vishay Dale | 18.437 | 541-220KGCT-ND | 0,08000 € | Direct |
| CRGV0603J220K | TE Connectivity Passive Product | 0 | CRGV0603J220K-ND | 0,00909 € | Direct |
| ERJ-3GEYJ224V | Panasonic Industry | 419 | P220KGCT-ND | 0,08000 € | Direct |
| RCG0603220KJNEA | Vishay Dale | 0 | 541-1810-2-ND | 0,01467 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01838 € | 91,90 € |
| Unit Price without VAT: | 0,01838 € |
|---|---|
| Unit Price with VAT: | 0,02187 € |










