Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

KTR03EZPJ1R8 | |
|---|---|
DigiKey Part Number | KTR03EZPJ1R8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR03EZPJ1R8 |
Description | RES SMD 1.8 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPJ1R8 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTR03EZPF1R80 | Rohm Semiconductor | 4.830 | RHM1.8AYCT-ND | 0,14000 € | Parametric Equivalent |
| CRCW06031R80JNEA | Vishay Dale | 20.113 | 541-1.8GCT-ND | 0,08000 € | Upgrade |
| CRCW06031R80JNEB | Vishay Dale | 0 | CRCW06031R80JNEB-ND | 0,00357 € | Upgrade |
| CRCW06031R80JNEC | Vishay Dale | 0 | CRCW06031R80JNEC-ND | 0,00357 € | Upgrade |
| CRCW06031R80JNTA | Vishay Dale | 0 | CRCW06031R80JNTA-ND | 0,01556 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01838 € | 91,90 € |
| Unit Price without VAT: | 0,01838 € |
|---|---|
| Unit Price with VAT: | 0,02187 € |








