Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

KTR03EZPJ155 | |
|---|---|
DigiKey Part Number | RHM1.5MAZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR03EZPJ155 |
Description | RES SMD 1.5M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPJ155 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031M50JNEA | Vishay Dale | 2.615 | 541-1.5MGCT-ND | 0,09000 € | Direct |
| CRGV0603J1M5 | TE Connectivity Passive Product | 0 | CRGV0603J1M5-ND | 0,01110 € | Direct |
| RMCF0603JT1M50 | Stackpole Electronics Inc | 9.875 | RMCF0603JT1M50CT-ND | 0,09000 € | Direct |
| CRG0603F1M5 | TE Connectivity Passive Product | 0 | CRG0603F1M5-ND | 0,01667 € | Upgrade |
| ERJ-3EKF1504V | Panasonic Industry | 0 | P1.50MHCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01853 € | 92,65 € |
| Unit Price without VAT: | 0,01853 € |
|---|---|
| Unit Price with VAT: | 0,02205 € |








