Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KTR03EZPJ153 | |
|---|---|
DigiKey Part Number | KTR03EZPJ153-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR03EZPJ153 |
Description | RES SMD 15K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPJ153 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F15K | TE Connectivity Passive Product | 267.108 | A121558CT-ND | 0,08000 € | Direct |
| RCG060315K0FKEA | Vishay Dale | 100.517 | 541-1785-1-ND | 0,08000 € | Direct |
| CRCW060315K0JNEA | Vishay Dale | 32.191 | 541-15KGCT-ND | 0,08000 € | Upgrade |
| CRCW060315K0JNEB | Vishay Dale | 19.711 | 541-CRCW060315K0JNEBCT-ND | 0,08000 € | Upgrade |
| CRCW060315K0JNEC | Vishay Dale | 0 | CRCW060315K0JNEC-ND | 0,00357 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01838 € | 91,90 € |
| Unit Price without VAT: | 0,01838 € |
|---|---|
| Unit Price with VAT: | 0,02187 € |







