Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

KTR03EZPJ115 | |
|---|---|
DigiKey Part Number | KTR03EZPJ115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR03EZPJ115 |
Description | RES SMD 1.1M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPJ115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01861 € | 93,05 € |
| Unit Price without VAT: | 0,01861 € |
|---|---|
| Unit Price with VAT: | 0,02215 € |







