1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPJ105

DigiKey Part Number
RHM1.0MAZTR-ND - Tape & Reel (TR)
RHM1.0MAZCT-ND - Cut Tape (CT)
RHM1.0MAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPJ105
Description
RES SMD 1M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPJ105 Models
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
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 2.170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06800 €0,68 €
250,05320 €1,33 €
500,04480 €2,24 €
1000,03810 €3,81 €
2500,03144 €7,86 €
5000,02760 €13,80 €
1.0000,02456 €24,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01973 €98,65 €
10.0000,01833 €183,30 €
15.0000,01764 €264,60 €
25.0000,01690 €422,50 €
35.0000,01648 €576,80 €
50.0000,01607 €803,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €