
KTR03EZPF5602 | |
|---|---|
DigiKey Part Number | RHM56KAYTR-ND - Tape & Reel (TR) RHM56KAYCT-ND - Cut Tape (CT) RHM56KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF5602 |
Description | RES SMD 56K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF5602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 $ | 0,16 $ |
| 10 | 0,07900 $ | 0,79 $ |
| 25 | 0,06160 $ | 1,54 $ |
| 50 | 0,05200 $ | 2,60 $ |
| 100 | 0,04440 $ | 4,44 $ |
| 250 | 0,03672 $ | 9,18 $ |
| 500 | 0,03232 $ | 16,16 $ |
| 1.000 | 0,02883 $ | 28,83 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02609 $ | 130,45 $ |
| Unit Price without VAT: | 0,16000 $ |
|---|---|
| Unit Price with VAT: | 0,19040 $ |

