
KTR03EZPF4993 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPF4993TR-ND - Tape & Reel (TR) 846-KTR03EZPF4993CT-ND - Cut Tape (CT) 846-KTR03EZPF4993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF4993 |
Description | HIGH VOLTAGE RESISTANCE CHIP RES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04040 € | 4,04 € |
| 250 | 0,03348 € | 8,37 € |
| 500 | 0,02946 € | 14,73 € |
| 1.000 | 0,02630 € | 26,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02123 € | 106,15 € |
| 10.000 | 0,01976 € | 197,60 € |
| 15.000 | 0,01904 € | 285,60 € |
| 25.000 | 0,01827 € | 456,75 € |
| 35.000 | 0,01782 € | 623,70 € |
| 50.000 | 0,01740 € | 870,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

