
KTR03EZPF3303 | |
|---|---|
DigiKey Part Number | RHM330KAYTR-ND - Tape & Reel (TR) RHM330KAYCT-ND - Cut Tape (CT) RHM330KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF3303 |
Description | RES SMD 330K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF3303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 $ | 0,17 $ |
| 10 | 0,08400 $ | 0,84 $ |
| 25 | 0,06560 $ | 1,64 $ |
| 50 | 0,05520 $ | 2,76 $ |
| 100 | 0,04700 $ | 4,70 $ |
| 250 | 0,03892 $ | 9,73 $ |
| 500 | 0,03424 $ | 17,12 $ |
| 1.000 | 0,03056 $ | 30,56 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02467 $ | 123,35 $ |
| 10.000 | 0,02296 $ | 229,60 $ |
| 15.000 | 0,02213 $ | 331,95 $ |
| 25.000 | 0,02122 $ | 530,50 $ |
| 35.000 | 0,02071 $ | 724,85 $ |
| 50.000 | 0,02022 $ | 1.011,00 $ |
| Unit Price without VAT: | 0,17000 $ |
|---|---|
| Unit Price with VAT: | 0,20230 $ |

