
KTR03EZPF2672 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPF2672TR-ND - Tape & Reel (TR) 846-KTR03EZPF2672CT-ND - Cut Tape (CT) 846-KTR03EZPF2672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF2672 |
Description | HIGH VOLTAGE RESISTANCE CHIP RES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,03770 € | 3,77 € |
| 250 | 0,03120 € | 7,80 € |
| 500 | 0,02746 € | 13,73 € |
| 1.000 | 0,02450 € | 24,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01978 € | 98,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

