
KTR03EZPF2492 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPF2492TR-ND - Tape & Reel (TR) 846-KTR03EZPF2492CT-ND - Cut Tape (CT) 846-KTR03EZPF2492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF2492 |
Description | HIGH VOLTAGE RESISTANCE CHIP RES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03830 € | 3,83 € |
| 250 | 0,03172 € | 7,93 € |
| 500 | 0,02794 € | 13,97 € |
| 1.000 | 0,02490 € | 24,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02010 € | 100,50 € |
| 10.000 | 0,01753 € | 175,30 € |
| 15.000 | 0,01653 € | 247,95 € |
| 25.000 | 0,01552 € | 388,00 € |
| 35.000 | 0,01501 € | 525,35 € |
| 50.000 | 0,01451 € | 725,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

