
KTR03EZPF2404 | |
|---|---|
DigiKey Part Number | RHM2.4MAYTR-ND - Tape & Reel (TR) RHM2.4MAYCT-ND - Cut Tape (CT) RHM2.4MAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF2404 |
Description | RES SMD 2.4M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF2404 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,03990 € | 3,99 € |
| 250 | 0,03308 € | 8,27 € |
| 500 | 0,02910 € | 14,55 € |
| 1.000 | 0,02597 € | 25,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02097 € | 104,85 € |
| 10.000 | 0,01952 € | 195,20 € |
| 15.000 | 0,01881 € | 282,15 € |
| 25.000 | 0,01804 € | 451,00 € |
| 35.000 | 0,01760 € | 616,00 € |
| 50.000 | 0,01718 € | 859,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

