16 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF1602

DigiKey Part Number
RHM16KAYTR-ND - Tape & Reel (TR)
RHM16KAYCT-ND - Cut Tape (CT)
RHM16KAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF1602
Description
RES SMD 16K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF1602 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-FX-1602ELFBourns Inc.23.572118-CR0603-FX-1602ELFCT-ND0,08000 €Similar
CRCW060316K0FKEAVishay Dale56.954541-16.0KHCT-ND0,08000 €Similar
RC0603FR-0716KLYAGEO168.469311-16.0KHRCT-ND0,08000 €Similar
In-Stock: 2.578
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07100 €0,71 €
250,05560 €1,39 €
500,04700 €2,35 €
1000,03990 €3,99 €
2500,03308 €8,27 €
5000,02910 €14,55 €
1.0000,02597 €25,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02097 €104,85 €
10.0000,01952 €195,20 €
15.0000,01881 €282,15 €
25.0000,01804 €451,00 €
35.0000,01760 €616,00 €
50.0000,01718 €859,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €