Direct
Direct
Similar
Similar

KTR03EZPF1304 | |
|---|---|
DigiKey Part Number | RHM1.30MAYTR-ND - Tape & Reel (TR) RHM1.30MAYCT-ND - Cut Tape (CT) RHM1.30MAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF1304 |
Description | RES SMD 1.3M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF1304 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031M30FKEA | Vishay Dale | 53.588 | 541-1.30MHCT-ND | 0,08000 € | Direct |
| ERJ-3EKF1304V | Panasonic Industry | 0 | P1.30MHTR-ND | 0,00000 € | Direct |
| AC0603FR-071M3L | YAGEO | 4.490 | 13-AC0603FR-071M3LCT-ND | 0,08000 € | Similar |
| RC1608F135CS | Samsung Electro-Mechanics | 0 | 1276-4932-2-ND | 0,00730 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02217 € | 110,85 € |
| Unit Price without VAT: | 0,02217 € |
|---|---|
| Unit Price with VAT: | 0,02638 € |





