
KTR03EZPF1102 | |
|---|---|
DigiKey Part Number | RHM11KAYTR-ND - Tape & Reel (TR) RHM11KAYCT-ND - Cut Tape (CT) RHM11KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF1102 |
Description | RES SMD 11K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF1102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04040 € | 4,04 € |
| 250 | 0,03348 € | 8,37 € |
| 500 | 0,02946 € | 14,73 € |
| 1.000 | 0,02630 € | 26,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02123 € | 106,15 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

