RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTR8.2B

DigiKey Part Number
KDZVTR8.2BTR-ND - Tape & Reel (TR)
KDZVTR8.2BCT-ND - Cut Tape (CT)
KDZVTR8.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR8.2B
Description
DIODE ZENER 8.75V 1W PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 8.75 V 1 W Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTR8.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1 W
Current - Reverse Leakage @ Vr
20 µA @ 5 V
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.284
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24900 €2,49 €
1000,16240 €16,24 €
5000,13300 €66,50 €
1.0000,10451 €104,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10242 €307,26 €
6.0000,08292 €497,52 €
9.0000,07018 €631,62 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €