
KDZVTR7.5B | |
|---|---|
DigiKey Part Number | KDZVTR7.5BTR-ND - Tape & Reel (TR) KDZVTR7.5BCT-ND - Cut Tape (CT) KDZVTR7.5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR7.5B |
Description | DIODE ZENER 7.95V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.95 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR7.5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 20 µA @ 4 V | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19080 € | 19,08 € |
| 500 | 0,14340 € | 71,70 € |
| 1.000 | 0,12809 € | 128,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10862 € | 325,86 € |
| 6.000 | 0,09880 € | 592,80 € |
| 9.000 | 0,09379 € | 844,11 € |
| 15.000 | 0,08817 € | 1.322,55 € |
| 21.000 | 0,08484 € | 1.781,64 € |
| 30.000 | 0,08160 € | 2.448,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


