Zener Diode 3.5 V 1 W ±6.06% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTR3.3B

DigiKey Part Number
846-KDZVTR3.3BTR-ND - Tape & Reel (TR)
846-KDZVTR3.3BCT-ND - Cut Tape (CT)
846-KDZVTR3.3BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR3.3B
Description
DIODE ZENER 3.5V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.5 V 1 W ±6.06% Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1 W
Mfr
Current - Reverse Leakage @ Vr
80 µA @ 1 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
PMDU
Tolerance
±6.06%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32000 €3,20 €
1000,20350 €20,35 €
5000,15330 €76,65 €
1.0000,13712 €137,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11654 €349,62 €
6.0000,10616 €636,96 €
9.0000,10087 €907,83 €
15.0000,09492 €1.423,80 €
21.0000,09140 €1.919,40 €
30.0000,08798 €2.639,40 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €