
KDZVTR2.7B | |
|---|---|
DigiKey Part Number | 846-KDZVTR2.7BTR-ND - Tape & Reel (TR) 846-KDZVTR2.7BCT-ND - Cut Tape (CT) 846-KDZVTR2.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR2.7B |
Description | DIODE ZENER 2.9V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.9 V 1 W ±7.41% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.41% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 200 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,16270 € | 16,27 € |
| 500 | 0,12650 € | 63,25 € |
| 1.000 | 0,11360 € | 113,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08864 € | 265,92 € |
| 6.000 | 0,08570 € | 514,20 € |
| 9.000 | 0,08249 € | 742,41 € |
| 15.000 | 0,07745 € | 1.161,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

