
KDZVTR2.7B | |
|---|---|
DigiKey Part Number | 846-KDZVTR2.7BTR-ND - Tape & Reel (TR) 846-KDZVTR2.7BCT-ND - Cut Tape (CT) 846-KDZVTR2.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR2.7B |
Description | DIODE ZENER 2.9V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.9 V 1 W ±7.41% Surface Mount PMDU |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDU |
Tolerance ±7.41% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20350 € | 20,35 € |
| 500 | 0,15330 € | 76,65 € |
| 1.000 | 0,13712 € | 137,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11654 € | 349,62 € |
| 6.000 | 0,10616 € | 636,96 € |
| 9.000 | 0,10087 € | 907,83 € |
| 15.000 | 0,09492 € | 1.423,80 € |
| 21.000 | 0,09140 € | 1.919,40 € |
| 30.000 | 0,08798 € | 2.639,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

