
KDZVTR11B | |
|---|---|
DigiKey Part Number | KDZVTR11BTR-ND - Tape & Reel (TR) KDZVTR11BCT-ND - Cut Tape (CT) KDZVTR11BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR11B |
Description | DIODE ZENER 11.65V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11.65 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR11B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 8 V | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,16840 € | 16,84 € |
| 500 | 0,12610 € | 63,05 € |
| 1.000 | 0,11904 € | 119,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09846 € | 295,38 € |
| 6.000 | 0,08119 € | 487,14 € |
| 9.000 | 0,07018 € | 631,62 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

