
KDZVTFTR9.1B | |
---|---|
DigiKey Part Number | KDZVTFTR9.1BTR-ND - Tape & Reel (TR) KDZVTFTR9.1BCT-ND - Cut Tape (CT) KDZVTFTR9.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR9.1B |
Description | DIODE ZENER 9.65V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.65 V 1 W ±6.04% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR9.1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.04% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 20 µA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,25700 € | 2,57 € |
100 | 0,17410 € | 17,41 € |
500 | 0,13640 € | 68,20 € |
1.000 | 0,12352 € | 123,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12105 € | 363,15 € |
6.000 | 0,09693 € | 581,58 € |
9.000 | 0,08471 € | 762,39 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |