
KDZVTFTR6.8B | |
|---|---|
DigiKey Part Number | KDZVTFTR6.8BTR-ND - Tape & Reel (TR) KDZVTFTR6.8BCT-ND - Cut Tape (CT) KDZVTFTR6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR6.8B |
Description | DIODE ZENER 7.25V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.25 V 1 W ±6.62% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR6.8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.62% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 20 µA @ 3.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,21820 € | 21,82 € |
| 500 | 0,16480 € | 82,40 € |
| 1.000 | 0,14757 € | 147,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12567 € | 377,01 € |
| 6.000 | 0,11463 € | 687,78 € |
| 9.000 | 0,10900 € | 981,00 € |
| 15.000 | 0,10268 € | 1.540,20 € |
| 21.000 | 0,09893 € | 2.077,53 € |
| 30.000 | 0,09529 € | 2.858,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

