
KDZVTFTR47A | |
|---|---|
DigiKey Part Number | 846-KDZVTFTR47ATR-ND - Tape & Reel (TR) 846-KDZVTFTR47ACT-ND - Cut Tape (CT) 846-KDZVTFTR47ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR47A |
Description | DIODE ZENER 47V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±6.38% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 36 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,22550 € | 22,55 € |
| 500 | 0,17166 € | 85,83 € |
| 1.000 | 0,15399 € | 153,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12134 € | 364,02 € |
| 6.000 | 0,11274 € | 676,44 € |
| 9.000 | 0,11188 € | 1.006,92 € |
| 15.000 | 0,10964 € | 1.644,60 € |
| 21.000 | 0,09725 € | 2.042,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

