Zener Diode 35 V 1 W ±6.06% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTFTR33B

DigiKey Part Number
KDZVTFTR33BTR-ND - Tape & Reel (TR)
KDZVTFTR33BCT-ND - Cut Tape (CT)
KDZVTFTR33BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTFTR33B
Description
DIODE ZENER 35V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 35 V 1 W ±6.06% Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTFTR33B Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
10 µA @ 25 V
Mfr
Operating Temperature
150°C (TJ)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.06%
Supplier Device Package
PMDU
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.059
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34400 €3,44 €
1000,21990 €21,99 €
5000,16612 €83,06 €
1.0000,14875 €148,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12667 €380,01 €
6.0000,11555 €693,30 €
9.0000,10987 €988,83 €
15.0000,10350 €1.552,50 €
21.0000,09973 €2.094,33 €
30.0000,09606 €2.881,80 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €