Zener Diode 2.55 V 1 W ±6.25% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTFTR2.4B

DigiKey Part Number
KDZVTFTR2.4BTR-ND - Tape & Reel (TR)
KDZVTFTR2.4BCT-ND - Cut Tape (CT)
KDZVTFTR2.4BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTFTR2.4B
Description
DIODE ZENER 2.55V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.55 V 1 W ±6.25% Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTFTR2.4B Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
200 µA @ 1 V
Mfr
Operating Temperature
150°C (TJ)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.25%
Supplier Device Package
PMDU
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34200 €3,42 €
1000,21820 €21,82 €
5000,16480 €82,40 €
1.0000,14757 €147,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12567 €377,01 €
6.0000,11463 €687,78 €
9.0000,10900 €981,00 €
15.0000,10268 €1.540,20 €
21.0000,09893 €2.077,53 €
30.0000,09529 €2.858,70 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €