
KDZVTFTR2.2B | |
|---|---|
DigiKey Part Number | KDZVTFTR2.2BTR-ND - Tape & Reel (TR) KDZVTFTR2.2BCT-ND - Cut Tape (CT) KDZVTFTR2.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR2.2B |
Description | DIODE ZENER 2.32V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.32 V 1 W ±5.68% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR2.2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.68% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 200 µA @ 700 mV | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22090 € | 22,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09725 € | 291,75 € |
| 6.000 | 0,09627 € | 577,62 € |
| 9.000 | 0,09530 € | 857,70 € |
| 15.000 | 0,08935 € | 1.340,25 € |
| 21.000 | 0,08498 € | 1.784,58 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

