
KDZVTFTR10B | |
|---|---|
DigiKey Part Number | KDZVTFTR10BTR-ND - Tape & Reel (TR) KDZVTFTR10BCT-ND - Cut Tape (CT) KDZVTFTR10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR10B |
Description | DIODE ZENER 10.6V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10.6 V 1 W ±6% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR10B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,17530 € | 17,53 € |
| 500 | 0,13732 € | 68,66 € |
| 1.000 | 0,12437 € | 124,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10624 € | 318,72 € |
| 6.000 | 0,09846 € | 590,76 € |
| 9.000 | 0,08529 € | 767,61 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |








