Direct

KDZTR4.3B | |
|---|---|
DigiKey Part Number | KDZTR4.3BTR-ND - Tape & Reel (TR) KDZTR4.3BCT-ND - Cut Tape (CT) KDZTR4.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZTR4.3B |
Description | DIODE ZENER 4.6V 1W PMDU |
Customer Reference | |
Detailed Description | Zener Diode 4.6 V 1 W ±5% Surface Mount PMDU |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDU |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTR4.3B | Rohm Semiconductor | 50.910 | KDZVTR4.3BCT-ND | 0,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15829 € | 474,87 € |
| 6.000 | 0,15052 € | 903,12 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


