Similar

KDZTR3.9A | |
|---|---|
DigiKey Part Number | KDZTR3.9ATR-ND - Tape & Reel (TR) KDZTR3.9ACT-ND - Cut Tape (CT) KDZTR3.9ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZTR3.9A |
Description | DIODE ZENER 3.9V 1W PMDU |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1 W ±5% Surface Mount PMDU |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 40 µA @ 1 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16028 € | 480,84 € |
| 6.000 | 0,14700 € | 882,00 € |
| 9.000 | 0,14023 € | 1.262,07 € |
| 15.000 | 0,13262 € | 1.989,30 € |
| 21.000 | 0,12812 € | 2.690,52 € |
| 30.000 | 0,12374 € | 3.712,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


