Zener Diode 19 V 1 W ±6% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZTR18B

DigiKey Part Number
846-KDZTR18BTR-ND - Tape & Reel (TR)
846-KDZTR18BCT-ND - Cut Tape (CT)
846-KDZTR18BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZTR18B
Description
DIODE ZENER 19V 1W PMDU
Customer Reference
Detailed Description
Zener Diode 19 V 1 W ±6% Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZTR18B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Current - Reverse Leakage @ Vr
10 µA @ 13 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.011
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 10.07.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,45400 €4,54 €
1000,29350 €29,35 €
5000,22398 €111,99 €
1.0000,20158 €201,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16028 €480,84 €
6.0000,14700 €882,00 €
9.0000,14023 €1.262,07 €
15.0000,13262 €1.989,30 €
21.0000,12812 €2.690,52 €
30.0000,12374 €3.712,20 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €