KDZTR15B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 15.413
Unit Price: 0,48000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 2.246
Unit Price: 0,28000 €
Datasheet
Zener Diode 15.4 V 1 W ±6% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZTR15B

DigiKey Part Number
KDZTR15BTR-ND - Tape & Reel (TR)
KDZTR15BCT-ND - Cut Tape (CT)
KDZTR15BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZTR15B
Description
DIODE ZENER 15.4V 1W PMDU
Customer Reference
Detailed Description
Zener Diode 15.4 V 1 W ±6% Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
1 W
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 11 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
PMDU
Tolerance
±6%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KDZVTR15BRohm Semiconductor15.413KDZVTR15BCT-ND0,48000 €Direct
PZ1AL15B_R1_00001Panjit International Inc.2.2463757-PZ1AL15B_R1_00001CT-ND0,28000 €Similar
Last Time Buy
Last Time Buy Date: 10.07.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15829 €474,87 €
6.0000,15052 €903,12 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €