Similar

KDZTFTR5.6B | |
|---|---|
DigiKey Part Number | KDZTFTR5.6BTR-ND - Tape & Reel (TR) KDZTFTR5.6BCT-ND - Cut Tape (CT) KDZTFTR5.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZTFTR5.6B |
Description | DIODE ZENER 5.6V 1W PMDU |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 20 µA @ 1.5 V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17170 € | 515,10 € |
| 6.000 | 0,15767 € | 946,02 € |
| 9.000 | 0,15051 € | 1.354,59 € |
| 15.000 | 0,14248 € | 2.137,20 € |
| 21.000 | 0,13772 € | 2.892,12 € |
| 30.000 | 0,13447 € | 4.034,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


