Zener Diode 130 V 1 W ±6.15% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZLVTR130

DigiKey Part Number
846-KDZLVTR130TR-ND - Tape & Reel (TR)
846-KDZLVTR130CT-ND - Cut Tape (CT)
846-KDZLVTR130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZLVTR130
Description
DIODE ZENER 130V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 130 V 1 W ±6.15% Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.15%
Power - Max
1 W
Impedance (Max) (Zzt)
1100 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 102 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.598
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33300 €3,33 €
1000,21240 €21,24 €
5000,16024 €80,12 €
1.0000,14340 €143,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12198 €365,94 €
6.0000,11118 €667,08 €
9.0000,10568 €951,12 €
15.0000,09949 €1.492,35 €
21.0000,09583 €2.012,43 €
30.0000,09227 €2.768,10 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €