Zener Diode 110 V 1 W ±5.45% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZLVTR110

DigiKey Part Number
846-KDZLVTR110TR-ND - Tape & Reel (TR)
846-KDZLVTR110CT-ND - Cut Tape (CT)
846-KDZLVTR110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZLVTR110
Description
DIODE ZENER 110V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 110 V 1 W ±5.45% Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.45%
Power - Max
1 W
Impedance (Max) (Zzt)
530 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 84 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.814
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33300 €3,33 €
1000,21240 €21,24 €
5000,16024 €80,12 €
1.0000,14340 €143,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10844 €325,32 €
6.0000,09897 €593,82 €
9.0000,09294 €836,46 €
15.0000,09212 €1.381,80 €
21.0000,09109 €1.912,89 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €