
KDZLVTFTR51 | |
|---|---|
DigiKey Part Number | KDZLVTFTR51TR-ND - Tape & Reel (TR) KDZLVTFTR51CT-ND - Cut Tape (CT) KDZLVTFTR51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZLVTFTR51 |
Description | DIODE ZENER 51V 1W SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | KDZLVTFTR51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 39 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 100 | 0,26190 € | 26,19 € |
| 500 | 0,19908 € | 99,54 € |
| 1.000 | 0,17881 € | 178,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15303 € | 459,09 € |
| 6.000 | 0,14004 € | 840,24 € |
| 9.000 | 0,13342 € | 1.200,78 € |
| 15.000 | 0,12599 € | 1.889,85 € |
| 21.000 | 0,12158 € | 2.553,18 € |
| 30.000 | 0,11730 € | 3.519,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

