


JMZVTR8.2B | |
|---|---|
DigiKey Part Number | 846-JMZVTR8.2BTR-ND - Tape & Reel (TR) 846-JMZVTR8.2BCT-ND - Cut Tape (CT) 846-JMZVTR8.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMZVTR8.2B |
Description | 1000MW, 5V, PMDE, ZENER DIODE : |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±2.07% Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.07% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,15690 € | 15,69 € |
| 500 | 0,11712 € | 58,56 € |
| 1.000 | 0,10428 € | 104,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08793 € | 263,79 € |
| 6.000 | 0,07968 € | 478,08 € |
| 9.000 | 0,07548 € | 679,32 € |
| 15.000 | 0,07075 € | 1.061,25 € |
| 21.000 | 0,06795 € | 1.426,95 € |
| 30.000 | 0,06523 € | 1.956,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

