


JMZVTFTR8.2B | |
|---|---|
DigiKey Part Number | 846-JMZVTFTR8.2BTR-ND - Tape & Reel (TR) 846-JMZVTFTR8.2BCT-ND - Cut Tape (CT) 846-JMZVTFTR8.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMZVTFTR8.2B |
Description | 1000MW, 5V, PMDE, ZENER DIODE FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±2.07% Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.07% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,17970 € | 17,97 € |
| 500 | 0,13478 € | 67,39 € |
| 1.000 | 0,12028 € | 120,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10181 € | 305,43 € |
| 6.000 | 0,09251 € | 555,06 € |
| 9.000 | 0,08776 € | 789,84 € |
| 15.000 | 0,08243 € | 1.236,45 € |
| 21.000 | 0,07927 € | 1.664,67 € |
| 30.000 | 0,07620 € | 2.286,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

