Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 500mA 350MHz 300mW Surface Mount SMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMX9T110

DigiKey Part Number
IMX9T110TR-ND - Tape & Reel (TR)
IMX9T110CT-ND - Cut Tape (CT)
IMX9T110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMX9T110
Description
TRANS 2NPN DUAL 20V 500MA SMT6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 500mA 350MHz 300mW Surface Mount SMT6
Datasheet
 Datasheet
EDA/CAD Models
IMX9T110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
560 @ 10mA, 3V
Manufacturer
Rohm Semiconductor
Power - Max
300mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
350MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500mA
Package / Case
SC-74, SOT-457
Voltage - Collector Emitter Breakdown (Max)
20V
Supplier Device Package
SMT6
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817DS,115Nexperia USA Inc.711727-6188-1-ND0,32000 €Similar
In-Stock: 7.108
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27800 €2,78 €
1000,17640 €17,64 €
5000,13268 €66,34 €
1.0000,11854 €118,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10055 €301,65 €
6.0000,09149 €548,94 €
9.0000,08686 €781,74 €
15.0000,08638 €1.295,70 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €