
IMX4T108 | |
|---|---|
DigiKey Part Number | IMX4T108TR-ND - Tape & Reel (TR) IMX4T108CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMX4T108 |
Description | TRANS 2NPN DUAL 20V 50MA SMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 50mA 1.5GHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 50mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 4mA, 20mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 10mA, 10V | |
Power - Max | 300mW | |
Frequency - Transition | 1.5GHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,30350 € | 30,35 € |
| 500 | 0,23266 € | 116,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18075 € | 542,25 € |
| 6.000 | 0,16613 € | 996,78 € |
| 9.000 | 0,15867 € | 1.428,03 € |
| 15.000 | 0,15030 € | 2.254,50 € |
| 21.000 | 0,14534 € | 3.052,14 € |
| 30.000 | 0,14307 € | 4.292,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

