Similar

IMX3T108 | |
|---|---|
DigiKey Part Number | IMX3T108TR-ND - Tape & Reel (TR) IMX3T108CT-ND - Cut Tape (CT) IMX3T108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMX3T108 |
Description | TRANS 2NPN DUAL 50V 150MA SMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMX3T108 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer Rohm Semiconductor | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMT6 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMX1NTN | Rohm Semiconductor | 5.638 | UMX1NTNCT-ND | 0,38000 € | Similar |
| HN1C01FYTE85LF | Toshiba Semiconductor and Storage | 0 | HN1C01FYTE85LFCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12588 € | 377,64 € |
| 6.000 | 0,11499 € | 689,94 € |
| 9.000 | 0,11387 € | 1.024,83 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |



