
IMX25T110 | |
|---|---|
DigiKey Part Number | IMX25T110TR-ND - Tape & Reel (TR) IMX25T110CT-ND - Cut Tape (CT) IMX25T110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMX25T110 |
Description | TRANS 2NPN DUAL 20V 300MA SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 300mA 35MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMX25T110 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 820 @ 4ma, 2V |
Manufacturer Rohm Semiconductor | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 35MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 20V | Supplier Device Package SMT6 |
Vce Saturation (Max) @ Ib, Ic 100mV @ 3mA, 30mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,21790 € | 21,79 € |
| 500 | 0,16464 € | 82,32 € |
| 1.000 | 0,14746 € | 147,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12561 € | 376,83 € |
| 6.000 | 0,11459 € | 687,54 € |
| 9.000 | 0,10898 € | 980,82 € |
| 15.000 | 0,10267 € | 1.540,05 € |
| 21.000 | 0,09894 € | 2.077,74 € |
| 30.000 | 0,09531 € | 2.859,30 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

