Similar

IMX1T108 | |
|---|---|
DigiKey Part Number | 846-IMX1T108TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMX1T108 |
Description | TRANS 2NPN DUAL 50V 150MA SMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMX1T108 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer Rohm Semiconductor | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMT6 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMX1T110 | Rohm Semiconductor | 27.052 | IMX1T110CT-ND | 0,40000 € | Parametric Equivalent |
| HN1C01FYTE85LF | Toshiba Semiconductor and Storage | 0 | HN1C01FYTE85LFCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12233 € | 366,99 € |
| 6.000 | 0,11168 € | 670,08 € |
| 9.000 | 0,10994 € | 989,46 € |
| Unit Price without VAT: | 0,12233 € |
|---|---|
| Unit Price with VAT: | 0,14557 € |



