
IMT2AT108 | |
|---|---|
DigiKey Part Number | IMT2AT108TR-ND - Tape & Reel (TR) IMT2AT108CT-ND - Cut Tape (CT) IMT2AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT2AT108 |
Description | TRANS 2PNP DUAL 50V 150MA SMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMT2AT108 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer Rohm Semiconductor | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMT6 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMT1NTN | Rohm Semiconductor | 2.792 | UMT1NTNCT-ND | 0,38000 € | Similar |
| HN1A01F-Y(TE85L,F) | Toshiba Semiconductor and Storage | 0 | HN1A01F-Y(TE85LF)CT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40200 € | 4,02 € |
| 100 | 0,25940 € | 25,94 € |
| 500 | 0,19776 € | 98,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15259 € | 457,77 € |
| 6.000 | 0,14397 € | 863,82 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

