
IMP11T110 | |
|---|---|
DigiKey Part Number | IMP11T110-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMP11T110 |
Description | DIODE ARRAY GP 80V 100MA SMT6 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 100mA Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-74, SOT-457 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMT6 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13305 € | 399,15 € |
| 6.000 | 0,12621 € | 757,26 € |
| 9.000 | 0,12612 € | 1.135,08 € |
| 15.000 | 0,12423 € | 1.863,45 € |
| 21.000 | 0,12175 € | 2.556,75 € |
| 30.000 | 0,11756 € | 3.526,80 € |
| Unit Price without VAT: | 0,13305 € |
|---|---|
| Unit Price with VAT: | 0,15833 € |

